Print Page
Image is for illustrative purposes only. Please refer to product description.
1,497 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.160 |
10+ | €4.790 |
50+ | €4.470 |
100+ | €4.330 |
200+ | €4.070 |
Price for:Each
Minimum: 1
Multiple: 1
€5.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-13-25-12 TGN
Order Code1169717
Technical Datasheet
Impedance50ohm
Frequency Max11GHz
Product Overview
The 13-25-12 TGN is a BNC Straight Socket with gold plated brass contact, nickel plated brass body and PTFE insulated as per ASTM D1457 and ASTM D1710 standards. This RF/coaxial connector can be mounted on panel and has solder coaxial termination.
- 50Ω Impedance
- 11GHz Maximum frequency
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Aerospace, Defence, Military, Communications & Networking, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Impedance
50ohm
Frequency Max
11GHz
Technical Docs (1)
Alternatives for MP-13-25-12 TGN
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008