Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-36-0
Order Code4566280
Product RangeBU-P1166-XX Series
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.440 |
5+ | €9.850 |
10+ | €9.220 |
20+ | €8.750 |
Price for:Each
Minimum: 1
Multiple: 1
€10.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-P1166-36-0
Order Code4566280
Product RangeBU-P1166-XX Series
Technical Datasheet
Alligator Clip TypeAlligator Clip
Banana Plug Type4mm Stackable Banana Plug
Lead Length - Imperial36"
Lead Length - Metric914.4mm
Insulator ColourBlack
Current Rating10A
Voltage Rating1kV
Product RangeBU-P1166-XX Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
BU-P1166-36-0 is a test lead that uses a stackable, 4mm banana plug on one end and a PVC-jacketed BU-60 alligator clip on the other.
- BU-60 jaw opens to a maximum of 0.31” (7.8mm)
- Uses 18AWG PVC-jacketed wire
- 10A current rating, hands-free testing to 1000V voltage rating
- 36" length, black colour test lead
Technical Specifications
Alligator Clip Type
Alligator Clip
Lead Length - Imperial
36"
Insulator Colour
Black
Voltage Rating
1kV
SVHC
No SVHC (27-Jun-2024)
Banana Plug Type
4mm Stackable Banana Plug
Lead Length - Metric
914.4mm
Current Rating
10A
Product Range
BU-P1166-XX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0295