Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.500 |
5+ | €3.350 |
10+ | €3.090 |
20+ | €2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-46C-2L.
Order Code3133109
Technical Datasheet
Connector TypeTest Clip
Current Rating75A
Jaw Opening Max29mm
Insulator ColourRed
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Copper-plated steel, miniature battery clip with a pair of long, flexible red PVC insulators.
- Can connect to wire up to 10AWG via crimp or solder connection
- Overall length is 2.9” (74mm), overall width is 0.5” (13mm), overall height is 2” (51mm)
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
29mm
Product Range
-
Current Rating
75A
Insulator Colour
Red
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0318