Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.650 |
5+ | €8.160 |
10+ | €7.640 |
20+ | €7.250 |
Price for:Each
Minimum: 1
Multiple: 1
€8.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-2741-D-48-0.
Order Code3133008
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type B4mm Right Angle Banana Plug
Lead Length - Imperial47"
Lead Length - Metric1.2m
Insulator ColourBlack
Current Rating10A
Voltage Rating600VAC
Product Range-
Product Overview
- Multiple feature test prod to unshrouded right angle banana plug
- Constructed with 18AWG (65/36) tinned copper wire with PVC insulation rated to 90°C
- Compatible with 4mm banana jack and can be stacked with any non-shrouded or retractable banana plugs
- Black colour PVC wire insulation, stainless-steel test prod needle
- Nickel plated brass banana plug and ABS housing
Technical Specifications
Test Connector Type A
Test Tip Probe
Lead Length - Imperial
47"
Insulator Colour
Black
Voltage Rating
600VAC
Test Connector Type B
4mm Right Angle Banana Plug
Lead Length - Metric
1.2m
Current Rating
10A
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00493