Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27.259.5
Order Code4326125
Product RangeBU-27.259 Series
Technical Datasheet
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.620 |
5+ | €1.530 |
10+ | €1.450 |
20+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27.259.5
Order Code4326125
Product RangeBU-27.259 Series
Technical Datasheet
Connector TypeAlligator Clip
Current Rating19A
Jaw Opening Max8mm
Insulator ColourBlue
Product RangeBU-27.259 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-27.259.5 is a fully insulated safety alligator clip with a push button to open the clip, making it very user friendly. Designed for the medical industry.
- 4mm banana connection that is compatible with unshrouded or retractable-shroud
- Overall length of 3” (51mm), height (to top of button) 0.5” (12.7mm)
- Jaws opens to 0.31” (8mm)
- Nickel plated steel clip and ABS housing
- 19A, 30VAC – 60VDC rating
- Blue colour alligator clip
Technical Specifications
Connector Type
Alligator Clip
Jaw Opening Max
8mm
Product Range
BU-27.259 Series
Current Rating
19A
Insulator Colour
Blue
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01