Print Page
Image is for illustrative purposes only. Please refer to product description.
633 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.363 |
100+ | €0.270 |
500+ | €0.242 |
Price for:Each
Minimum: 10
Multiple: 10
€3.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-192120003
Order Code4143408
Technical Datasheet
Product Range-
TerminationCrimp
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Pin Diameter1.88mm
Insulator ColourRed
Insulator MaterialVinyl
Terminal MaterialCopper
Overall Length-
Pin Length-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Insulator Colour
Red
Terminal Material
Copper
Pin Length
-
Termination
Crimp
Wire Size AWG Max
18AWG
Pin Diameter
1.88mm
Insulator Material
Vinyl
Overall Length
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726