Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €22.230 |
5+ | €21.180 |
10+ | €20.210 |
20+ | €19.330 |
Price for:Each
Minimum: 1
Multiple: 1
€22.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-11CPS
Order Code3932500
Technical Datasheet
Connector TypeGrounding Clip
Current Rating200A
Jaw Opening Max41mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-11CPS is a BU-11C series heavy-duty copper grounding clips. Compatible with Mueller BU-13 PVC insulators.
- Solid copper clip, stamped “+”
- Can be connected to wire up to 0AWG via crimp or solder connection
- Comes with wire lug for solder connections
- 200A rated
- Overall length 6.0”(152mm), width 1.0”(25.4mm), height 1.88”(48mm), maximum jaw spread = 1.62”(41mm)
Technical Specifications
Connector Type
Grounding Clip
Jaw Opening Max
41mm
Product Range
-
Current Rating
200A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166