Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.350 |
10+ | €3.510 |
25+ | €3.030 |
50+ | €2.790 |
100+ | €2.280 |
250+ | €2.040 |
Product Information
Product Overview
MPQ6532 is a gate driver IC designed for three-phase brushless DC (BLDC) motor driver applications. It is capable of driving three half bridges, consisting of six N-channel power MOSFETs, up to 60V. The MPQ6532 integrates a regulated charge pump to generate gate drive power, and uses a bootstrap (BST) capacitor to generate a supply voltage for the high-side MOSFET (HS-FET) driver. An internal trickle-charge circuit maintains a sufficient HS-FET driver voltage even when the output is at 100% duty cycle. Internal safety features include configurable short-circuit protection (SCP), overcurrent protection (OCP). The pulse-width modulation (PWM), DIR, and nBRAKE inputs control the motor speed, direction, and braking, respectively. The MPQ6532 is available in a QFN-28 (4mmx5mm) package with an exposed thermal pad. Applications include three-phase brushless DC (BLDC) motors and permanent magnet synchronous motors (PMSMs), automotive actuators, pumps and fans.
- Wide 5V to 60V input voltage (VIN) range, charge pump gate drive supply
- Built-in hall sensor inputs and 120° commutation logic
- Bootstrap (BST) high-side (HS) driver with trickle-charge circuit supports 100% duty cycle operation
- Low-power sleep mode
- Pulse width modulation (PWM) speed control input
- Brake control input, motor start-up current limit
- Fault indication output
- Thermally enhanced surface mount package
- AEC-Q100 Grade 1 qualified
- Adjustable dead-time (DT) control, undervoltage lockout (UVLO) and thermal shutdown
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Pre-Driver
1Outputs
-
28Pins
60V
150°C
-
No SVHC (19-Jan-2021)
QFN
Three Phase Brushless DC
1A
QFN
5V
-40°C
AEC-Q100
MSL 2 - 1 year
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate