Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €5.610 |
10+ | €3.970 |
25+ | €3.700 |
50+ | €3.480 |
100+ | €3.260 |
250+ | €3.160 |
500+ | €2.680 |
1000+ | €2.330 |
Product Information
Product Overview
MPQ4242GVE-0015-AEC1-P is a fully integrated power delivery (PD) solution for USB Type-C sourcing ports. It integrates a buck-boost converter with four power switches and a USB PD controller. The device supports up to 5A of continuous output current (IOUT) under a certain input supply range. The MPQ4242’s USB Type-C port supports USB PD revision 3.0 with PPS. It is backward compatible with DCP schemes for battery charging specification (BC1.2), 3A divider mode, and 1.2V/1.2V mode. The MPQ4242 also supports QC 2.0/3.0 and Huawei FCP mode. The MPQ4242 provides a configurable PD power management state machine when the battery voltage (VBATT) is low, or if an overtemperature condition occurs. When two MPQ4242s are used as dual PD ports, the internal power sharing logic can effectively distribute the total power. Application includes USB power delivery charging ports, USB power supplies.
- All-in-one USB PD solution for automotive sourcing ports
- Integrated 4-switch buck-boost converter, integrated PD 3.0 controller
- Wide 4.8V to 36V operating input voltage (VIN) range
- Accurate output CC current limit: ±5%
- External high-side MOSFET (HS-FET) can be paralleled
- Low IQ when USB Type-C is disconnected
- Supports USB Type-C V2.0, supports USB PD R3.0, V2.0, and PPS with 7 PDO List
- Supports QC 3.0 specification, Huawei FCP/DCP schemes for BC1.2, 3A divider mode, and 1.2V/1.2V mode
- CCx, DP, and DM Short to VBUS / VBATT protection, battery short to ground protection driver
- QFN-22 package, operating junction temperature range from -40°C to +150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
USB Type-C Power Delivery (PD) Controller with Buck-Boost Converter
DCP, OCP, DFP, OVP, FCP
1 Port
22Pins
4.8V
-
125°C
AEC-Q100
Sink, Source
USB 2.0, 3.0
QFN
Surface Mount
36V
-40°C
-
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate