Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM54524GCQ-0000-Z
Order Code4458453
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €14.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
€14,880.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPM54524GCQ-0000-Z
Order Code4458453
Technical Datasheet
Input Voltage Min4V
Input Voltage Max16V
No. of Pins51Pins
Output Voltage Min400mV
Output Voltage Max5.5V
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Input Voltage Min
4V
No. of Pins
51Pins
Output Voltage Max
5.5V
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Input Voltage Max
16V
Output Voltage Min
400mV
Topology
Synchronous Buck (Step Down)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001