Quantity | Price (ex VAT) |
---|---|
5000+ | €3.910 |
Product Information
Product Overview
Monolithic thermoelectric cooler controller with built-in internal power MOSFETs. It achieves 1.5A of continuous output current from a 2.7V to 5.5V input voltage range with a thermoelectric cooler (TEC) voltage range. The TEC voltage is linearly controlled by the analogue voltage. Features such as TEC voltage and current limiting are controlled by the 400kHz I2C serial interface. The MP8833 is ideal for TEC device applications such as optical laser diodes and fibre communication networks. Full protection features include internal soft start, over-current protection (OCP), over-voltage protection (OVP) and over-temperature protection (OTP). The MP8833 is available in a QFN-16 (2mmx3mm) package for a minimum solution size. Typical applications include optical laser diode modules, fibre communication networks and systems with TEC temperature control.
- 1% 2.5V REF accuracy
- TEC current monitor
- 30mohm internal MOSFETs for PWM switches and linear switches
- Default 1MHz switching frequency
- External SYNC function
- EN/SD for power sequencing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Thermoelectric Cooler Controller
5.5V
16Pins
125°C
-
No SVHC (14-Jun-2023)
2.7V
QFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate