Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8007GV-P
Order Code3358217
Technical Datasheet
593 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.200 |
10+ | €4.250 |
25+ | €4.240 |
50+ | €4.080 |
100+ | €3.920 |
250+ | €3.760 |
500+ | €1.490 |
1000+ | €1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€5.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP8007GV-P
Order Code3358217
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage48V
Output Current Max1A
UVLO31V
IC Case / PackageQFN
No. of Pins28Pins
No. of Channels1Channels
Power Max13W
Duty Cycle (%)-
Switching Frequency Max200kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Controller IC Case StyleQFN
Frequency200kHz
Output Current1A
Product Overview
- Fully-integrated 802.3af compatible PoE PD interface in 28 pin QFN package
- 13W primary side regulated flyback or buck converter
- 100V, 0.48ohm PD integrated pass switch
- 120mA PD inrush current
- 840mA PD operation current limit, supports low side switch buck converter
- Auxiliary adaptor ORing power supply
- Integrated 180V switching power MOSFET
- Supports primary side regulated flyback without opto-coupler feedback
- Supports low-side switch buck converter
- OLP, OVP, open-circuit and thermal protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
48V
UVLO
31V
No. of Pins
28Pins
Power Max
13W
Switching Frequency Max
200kHz
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
QFN
Output Current
1A
PoE Controller Type
PD Controller
Output Current Max
1A
IC Case / Package
QFN
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (19-Jan-2021)
Frequency
200kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001