Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6619GQ-P
Order Code3798206
Technical Datasheet
50 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
10+ | €2.630 |
25+ | €2.250 |
50+ | €2.040 |
100+ | €1.830 |
250+ | €1.620 |
500+ | €1.480 |
1000+ | €1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6619GQ-P
Order Code3798206
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current5A
Output Voltage28V
IC Case / PackageQFN
No. of Pins19Pins
Supply Voltage Min5.4V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (19-Jan-2021)
Automotive Qualification Standard-
Driver Case StyleQFN
Product Overview
MP6619 is an H-bridge motor driver that operates from a supply voltage up to 28V and delivers a motor current up to 5A. The MP6619 is ideally suited to drive a brushed DC motor. The MP6619 also has cycle-by-cycle current limiting. Full protection features include overcurrent protection (OCP), input overvoltage protection (OVP), undervoltage lockout (UVLO) and thermal shutdown. The MP6619 is available in a QFN-19 (3mmx3mm) package. Typically used in DC motors and solenoid/actuators.
- Wide 5.4V to 28V operating input range
- Internal H-bridge driver
- 65mohm RDS(ON) for each half-bridge MOSFET
- 100% duty cycle operation of H-bridge
- 1μA shutdown mode
- Output short-circuit protection (SCP)
- Overtemperature shutdown
- Fault indication output
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
28V
No. of Pins
19Pins
Supply Voltage Max
28V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Driver Case Style
QFN
Motor Type
Brushed DC
Output Current
5A
IC Case / Package
QFN
Supply Voltage Min
5.4V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001