Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.610 |
10+ | €1.600 |
25+ | €1.590 |
50+ | €1.580 |
100+ | €1.570 |
250+ | €1.560 |
Product Information
Product Overview
MP6604BGF-P is a simple dual H-bridge driver (PHASE/EN). It is a dual H-bridge motor driver IC designed to drive stepper motors, brushed DC motors, and other loads. It operates across a 4.5V to 45V input voltage (VIN) range. It can deliver an output current up to 2.5A per phase, depending on the ambient temperature (TA) and PCB layout. Internal safety and diagnostic features include over-current protection (OCP), input overvoltage protection (OVP), input under-voltage lockout (UVLO), and Thermal shutdown. The MP6604B has PHASE, ENBL, BRAKE, and BMOD input signals for each H-bridge. Typical applications are bipolar stepper motors, stage lighting, 3D printers, laser printers and copiers, textile machines.
- 150mohm low on resistance (per MOSFET)
- TSSOP-28EP package
- 2.8mA typical quiescent current (nSLEEP=1, with no load, VIN = 24V, TA = 25°C)
- Junction temperature (TJ) is 150°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
H-Bridge Motor Driver
2Outputs
-
28Pins
45V
125°C
-
-
Brushed DC, Stepper
2.5A
TSSOP-EP
4.5V
-40°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate