Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.120 |
10+ | €3.270 |
25+ | €3.090 |
50+ | €3.000 |
100+ | €2.910 |
250+ | €2.840 |
500+ | €1.560 |
Product Information
Product Overview
MP6545A is a three-phase power stage IC designed to drive brushless DC (BLDC) motors or other loads. The MP6545A operates across a 4.5V to 45V input voltage (VIN) range. It can deliver an output current (IOUT) up to 2.5A per phase, depending on the ambient temperature (TA) and PCB layout. The MP6545A has unique, independent GND pins for each half-bridge. These GND pins make it possible to provide current measurement via an external shunt resistor for different application requirements. Internal safety and diagnostic features include overcurrent protection (OCP), input overvoltage protection (OVP), input undervoltage lockout (UVLO), and thermal shutdown. The MP6545A has separate high-side (HS) and low-side (LS) input pins for each output pin. Applications include brushless DC (BLDC) motors, laser printers and copiers, textile machines.
- Three-channel half-bridge (HB) driver
- Low 150mohm on-resistance (RDS(ON)) per MOSFET
- Overtemperature (OT) shutdown
- Fault indication output
- Available in TSSOP-28EP package
- LSSx to GND range from -0.2V to +0.2V
- Operating junction temp (TJ) from -40°C to +125°C
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Half-Bridge Motor Driver
3Outputs
-
28Pins
45V
125°C
-
-
Three Phase Brushless DC
2.5A
TSSOP-EP
4.5V
-40°C
-
No SVHC (19-Jan-2021)
TSSOP-EP
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate