Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.185 |
| 10+ | €0.181 |
| 100+ | €0.180 |
| 500+ | €0.179 |
| 1000+ | €0.178 |
| 2500+ | €0.177 |
Product Information
Product Overview
The MP6412 is a load-switch controller used to turn the main-power P-channel MOSFET on and off. The MP6412 has a 2.2V to 12V operating input voltage range. The MP6412 is a space-saving solution for smartphones, tablets and other portable device applications. The MP6412 is equipped with reset and power sequence functions with a factory-programmable delay timer. The reset and power sequence are controlled by the RST0/RST1 and OFF signals. The MP6412 also has a system discharge path, shipping mode and charger insert detection feature.
- Auto 150 ohm output discharge
- Less than 2µA quiescent current
- Less than 1µA shipping mode current
- Factory-fixed reset delay
- ESD HBM 2KV
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
-
12V
10Pins
125°C
-
No SVHC (19-Jan-2021)
2.2V
UTQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate