Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP26124GR-P
Order Code3358224
Technical Datasheet
338 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.000 |
10+ | €4.070 |
25+ | €3.560 |
50+ | €3.280 |
100+ | €3.000 |
250+ | €2.730 |
500+ | €2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€6.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP26124GR-P
Order Code3358224
Technical Datasheet
Battery TypeLi-Ion
Input Voltage24V
Battery Charge Voltage16.8V
Charge Current2A
IC Case / PackageQFN-EP
No. of Pins16Pins
No. of Cells4Cells
Operating Temperature Min-
Operating Temperature Max125°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Monolithic DC/DC stepdown switching charger for 4-series cell Li-ion battery in QFN-EP-16 package
- ±0.75% VBATT accuracy
- 0.2ohm integrated power MOSFET
- Up to 90% efficiency
- Fixed 600KHz frequency
- Preconditioning for fully-depleted batteries
- Charging status indicator
- Input supply fault indicator
- Fault condition protection includes cycle-by-cycle current limiting and thermal shutdown
- Battery Temperature Monitor and Protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
16.8V
IC Case / Package
QFN-EP
No. of Cells
4Cells
Operating Temperature Max
125°C
Product Range
-
Input Voltage
24V
Charge Current
2A
No. of Pins
16Pins
Operating Temperature Min
-
IC Mounting
Surface Mount
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001