Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €2.450 |
25+ | €2.410 |
50+ | €2.360 |
100+ | €2.260 |
250+ | €2.170 |
500+ | €2.070 |
1000+ | €1.970 |
Product Information
Product Overview
MCS1802 is a linear hall-effect current sensor for AC or DC current sensing. The hall array is differential which cancels out any stray magnetic field. A primary conductor with a low resistance allows current to flow close to IC, which contains high-accuracy hall-effect sensors. This current generates a magnetic field that is sensed at two different points by the integrated hall-effect transducers. The magnetic field difference between these two points is then converted into a voltage that is proportional to the applied current. A spinning current technique is used for a low stable offset. The galvanic isolation between pins of primary conductive path and the sensor leads allows MCS1802 to replace opto-isolators or other isolation devices. It requires a minimal number of readily available, standard external components. MCS1802 is available in SOIC-8 package. Applications include motor control, automotive systems, load detection and management, SMPS and overcurrent fault protection.
- ±5A optimized primary current range, 264mV/A typical sensitivity
- 3.3V, linear hall effect current sensor with ±2.5% accuracy over temperature
- Immune to external magnetic fields by differential sensing
- 2.2KVRMS minimum isolation voltage
- 0.9mohm internal conductor resistance, operating temperature range from -40°C to +125°C
- Device’s small footprint saves board area and makes well-suited for space-constrained applications
- Adjustable bandwidth up to 100KHz, 4μs output rising time
- Ratiometric output from supply voltage
- Output proportional to AC or DC currents, factory-trimmed for accuracy, no magnetic hysteresis
- Integrated shield suppressing capacitive coupling from current conductor to die (up to 10V/ns)
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Bidirectional
± 2.5%
SOIC
3V
2.2kVrms
-40°C
-
MSL 2 - 1 year
100kHz
SOIC
8Pins
3.6V
Surface Mount
125°C
-
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate