Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.710 |
10+ | €2.180 |
25+ | €2.140 |
50+ | €2.090 |
100+ | €2.010 |
250+ | €1.880 |
500+ | €1.750 |
1000+ | €1.740 |
Product Information
Product Overview
MA800GQ-P is a MagAlpha MA800 contactless angle encoder with push button function. It is an easy-to-use, magnetic, angle encoder with a digital output designed to replace analogic potentiometers or rotary switches. The MA800 is designed for slow operation, such as human-machine interface, manual controls, etc., where the rotating speed remains below 200rpm. The sensor detects the absolute angular position of a permanent magnet attached to a rotating shaft. The MA800 features programmable magnetic field strength thresholds, which allow for the implementation of a push or pull button function. These are output as two logic signals. On-chip non-volatile memory provides storage for the configuration parameters, including the reference zero angle position and magnetic field detection threshold settings. Typical applications include rotary knob control interfaces, manual controls, encoders, automotive, and white goods.
- 8-bit resolution absolute angle encoder
- Contactless sensing for long life with no wear
- SPI and SSI serial interface
- Programmable magnetic field strength detection for push/pull button detection
- Supply voltage is 3.3V typical
- Supply current is 11.7mA typical
- Applied magnetic field is 60mT typical
- Refresh rate is 980kHz typical
- QFN-16 (3mmx3mm) package
- Operating temperature range from -40°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Angular
QFN-EP
QFN-EP
3.6V
125°C
-
Angle Sensor
16Pins
3V
-40°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate