Quantity | Price (ex VAT) |
---|---|
5000+ | €3.250 |
Product Information
Product Overview
MA330 detects the absolute angular position of a permanent magnet, typically a diametrically magnetized cylinder on a rotating shaft. Fast data acquisition and processing provide accurate angle measurements at speeds from 0rpm to 60,000rpm. The digital filtering is adjustable to optimize control loop performance when used in servo applications. The MA330 supports a wide range of magnetic field strengths and spatial configurations. The MA330 features magnetic field strength detection with programmable thresholds to allow sensing of the magnet position relative to the sensor for creation of functions, such as the sensing of axial movements or for diagnostics. On-chip, non-volatile memory provides storage for configuration parameters, including the reference zero angle position, ABZ encoder settings and magnetic field detection thresholds. Applications include brushless DC motor servo drives, motor commutation, motor speed and position control and robotics.
- 14bit, digital contactless angle sensor with ABZ and UVW incremental outputs
- 9bit to 14bit resolution absolute angle encoder
- Contactless sensing for long life
- SPI serial interface for digital angle readout and chip configuration
- Incremental 12bit ABZ quadrature encoder interface with programmable pulses per turn from 1 to 1024
- UVW interface with 1-pole to 8-pole pair emulation
- Programmable magnetic field strength detection for diagnostic checks
- 3.3V, 12mA supply, -40°C to +125°C operating temperature
- Available in a QFN-16 (3mmx3mm) package
- Both end-of-shaft and off-axis (side-shaft mounting) configurations are supported
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Angular
16Pins
3V
-40°C
-
MSL 1 - Unlimited
QFN
QFN
3.6V
125°C
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate