Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €133.190 |
Product Information
Product Overview
EVKT-MP2723A is an evaluation kit for the MP2723A when it is used as a standalone switching charger with integrated USB detection and USB On-The-Go (OTG) operation. The board’s layout accommodates most commonly used capacitors. The default function of this board is preset for charger mode, and the charge-full voltage is preset to 4.2V for a single-cell Li-ion battery. It features integrated analogue-to-digital converter (ADC) for monitoring VIN, input current, battery voltage, charge current, system voltage and battery temperature.
- 3.7V to 5.5V operating input Voltage (VIN) range, up to 22V sustainable voltage
- High efficiency, 3A, 1.35MHz buck charger
- USB On-The-Go (OTG) with 4.8V to 5.5V, adjustable output: up to 1.5A output and 93% efficiency
- High battery discharge efficiency with 14mohm BATFET up to 8.5A
- Narrow voltage DC (NVDC) power path management
- Constant-off-time control to reduce charging time under lower VIN conditions
- I2C port for flexible system parameter setting and status reporting
- Full DISC control to support shipping mode and system restart
- High accuracy, high integration
- Charging operation indicator, on-chip thermal limiting regulation
Contents
EV2723A-QC-00A MP2723A evaluation board, EVKT-USBI2C-02 bag includes one USB to I2C communication interface, one USB cable and one ribbon cable.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Power Management - Battery
MP2723A
Eval Kit MP2723A, USB to I2C Communication Interface, USB Cable, Ribbon Cable
No SVHC (19-Jan-2021)
Li-Ion Battery Charger
Monolithic Power Systems
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate