Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV173A-J-00A
Order Code3442951
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.880 |
Price for:Each
Minimum: 1
Multiple: 1
€23.88 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoEV173A-J-00A
Order Code3442951
Technical Datasheet
Silicon ManufacturerMonolithic Power Systems
Silicon Core NumberMP173AGJ
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeHV Buck Regulator
Kit ContentsEval Board MP173AGJ
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Universal input, non-isolated off-line regulator evaluation board for TSOT23-5 package
- Demonstrates the capabilities of MP173A IC
- Primary-side non-isolated constant voltage (CV) control
- Less than 30mW no-load power consumption
- Up to 3W output power
- Good EMI performance
- Limited maximum frequency
- SCP, OCP, OTP, OLD and VCC UVLO protections
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Silicon Manufacturer
Monolithic Power Systems
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Eval Board MP173AGJ
SVHC
No SVHC (19-Jan-2021)
Silicon Core Number
MP173AGJ
Application Sub Type
HV Buck Regulator
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001