Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV103 2.8OZ TUBE
Order Code3227345
Product RangeRTV100
Also Known AsRTV103-85ML
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €9.630 |
10+ | €9.170 |
25+ | €8.910 |
50+ | €8.640 |
100+ | €8.330 |
Price for:Each
Minimum: 1
Multiple: 1
€9.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV103 2.8OZ TUBE
Order Code3227345
Product RangeRTV100
Also Known AsRTV103-85ML
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsBonding, Electrical, Gasketing, Sealing
Dispensing MethodTube
Sealant ColourBlack
Volume2.8fl.oz (US)
Weight-
Product RangeRTV100
SVHCTo Be Advised
Product Overview
The RTV103 2.8OZ TUBE is a black Adhesive Sealant features one-component, ready-to-use, extremely versatile, cure to a tough, durable, resilient silicone rubber on exposure to atmospheric moisture at room temperature. Acetic acid vapors are released from the sealant surface as a by-product of cure. Sealant is standard strength paste consistency products which can be applied to vertical and overhead surfaces where pourable/self-leveling sealants are not practical.
- Capability to cure at room temperature and ambient humidity
- Self adhesion properties
- Low temperature flexibility
- High temperature performance
- Excellent weather ability and ozone and chemical resistance
- Excellent electrical insulation properties
- 1.05 Specific gravity
- 28kg/cm² Tensile strength
- 20kv/mm Dielectric strength
- 204°C Maximum continuous operating temperature
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Tube
Volume
2.8fl.oz (US)
Product Range
RTV100
Sealant Applications
Bonding, Electrical, Gasketing, Sealing
Sealant Colour
Black
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for RTV103 2.8OZ TUBE
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15