Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €11.020 |
25+ | €9.220 |
50+ | €9.030 |
Price for:Each
Minimum: 1
Multiple: 1
€11.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part NoCU-7439 PLUS, 100G
Order Code4226221
Technical Datasheet
Lubricant TypePaste
Dispensing MethodTube
Volume-
Weight100g
Product Range-
SVHCTo Be Advised
Product Overview
MOLYKOTE CU-7439 PLUS, 100G is a mineral oil based anti-size paste formulated with copper as the solid lubricant and enhanced corrosion protection. Long-term lubricant for machine components that are exposed to high loads, high temperatures and corrosive environments. The paste exhibits excellent adhesion to metal surfaces, providing not only good resistance to removal by steam and/or hot water, but increased protection from corrosion.
- Excellent adhesion to metal surfaces
- Wide temperature range (-30 to 650°C)
- Good load-carrying capability
- Reduces friction and wear
- Excellent protection against fretting corrosion and corrosion due to high temperature
- Helps prevent brake squeal in disc brakes
- Allows trouble-free disassembly of machine components, even after long service intervals
Technical Specifications
Lubricant Type
Paste
Volume
-
Product Range
-
Dispensing Method
Tube
Weight
100g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
UN Hazard Code:3077