Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLYKOTE
Manufacturer Part No7 RELEASE COMPOUND, 100G
Order Code3605780
Technical Datasheet
4 In Stock
10 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.510 |
10+ | €14.830 |
20+ | €14.530 |
Price for:Each
Minimum: 1
Multiple: 1
€16.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No7 RELEASE COMPOUND, 100G
Order Code3605780
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodTub
Volume-
Weight100g
Product Range-
SVHCTo Be Advised
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
-
Dispensing Method
Tub
Weight
100g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1