Print Page
Image is for illustrative purposes only. Please refer to product description.
107 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €106.310 |
5+ | €99.930 |
10+ | €97.930 |
Price for:Each
Minimum: 1
Multiple: 1
€106.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No55 O-RING GREASE, 1KG
Order Code3605778
Technical Datasheet
Lubricant TypeGrease Silicone
Dispensing MethodCan
Volume-
Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
MOLYKOTE 55, 1KG is a Molykote® high performance silicone based grease O-Ring grease. It is a silicone-based material that helps ensure positive lubrication and sealing by slightly swelling rubber O-rings and seals. This product is heat stable and oxidation resistant and is serviceable from approximately -65 to 175°C. Ideal for lubrication between rubber and metal parts in pneumatic systems in aircraft, automotive and general industrial applications.
- Excellent oxidation resistance
- Good corrosion protection
- Compatible with many plastics and elastomers
- Silicone oil, ester, lithium soap compositions
- 0.98g/cm³ density at 20°C, 100mm²/s base oil viscosity at 25°C
- Off-white appearance
- 0.1bar oxidation resistance, pressure drop 100hr, 99°C
- 35 x 10³Nm torque after 20 minutes running time
- Wide service temperature range from -65°C to +175°C
Notes
Grease should be applied using brush, grease gun, or automatic lubrication system. Molykote 55 O-ring Grease can be used in centralized lubrication systems. Do not mix with other greases.
Technical Specifications
Lubricant Type
Grease Silicone
Volume
-
Product Range
-
Dispensing Method
Can
Weight
1kg
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1