Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €27.670 |
24+ | €25.460 |
48+ | €24.960 |
Price for:Each
Minimum: 1
Multiple: 1
€27.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No1000 PASTE, 400ML
Order Code3935052
Technical Datasheet
Lubricant TypePaste
Dispensing MethodCan
Volume400ml
Weight-
Product Range-
SVHCTo Be Advised
Product Overview
MOLYKOTE® 1000 paste is a lead- and nickel-free anti-seize paste used to reduce wear and optimize friction of threaded fasteners, or other metal-to-metal joints, enabling non-destructive dismantling, even after long exposure to high temperatures. It offers good corrosion protection, under high loads, over a wide temperature range.
- 400ml paste
- Operates with wide range of temperatures (-30°C/-22°F to +650°C/1,202°F
- High load-carrying capacity
- Enables non-destructive dismantling, even after long use at high temperatures
- Coefficient of friction unchanged in the area of oiled bolts, even after bolt retightening/loosening
- Good corrosion protection
Technical Specifications
Lubricant Type
Paste
Volume
400ml
Product Range
-
Dispensing Method
Can
Weight
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:34031980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5
UN Hazard Code:3077