Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98824-1021
Order Code3864083
Product RangeNSCC 98824 Series
Technical Datasheet
351 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.632 |
| 100+ | €0.619 |
Price for:Each
Minimum: 10
Multiple: 10
€6.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98824-1021
Order Code3864083
Product RangeNSCC 98824 Series
Technical Datasheet
Product RangeNSCC 98824 Series
No. of Positions2Ways
Pitch Spacing5mm
For Use WithMolex 98824 NSCC 3.33mm Pitch Female Housing
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSCC 98824 Series
No. of Positions
2Ways
For Use With
Molex 98824 NSCC 3.33mm Pitch Female Housing
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001