Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No93641-0012
Order Code2889490
Product RangeML-XT XRC 93641
Also Known AsGTIN UPC EAN: 191128408134
Technical Datasheet
4,274 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.752 |
10+ | €0.601 |
50+ | €0.541 |
100+ | €0.480 |
500+ | €0.479 |
1000+ | €0.443 |
Price for:Each
Minimum: 1
Multiple: 1
€0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No93641-0012
Order Code2889490
Product RangeML-XT XRC 93641
Also Known AsGTIN UPC EAN: 191128408134
Technical Datasheet
Product RangeML-XT XRC 93641
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
For Use WithMolex ML-XT 93444 Series Receptacle Housing Connectors
Contact MaterialCopper Alloy
Contact PlatingNickel
SVHCTo Be Advised
Alternatives for 93641-0012
2 Products Found
Product Overview
- ML-XT / XRC female (socket) solid terminal
- Durability of 100 mating cycles max
- Copper alloy material and nickel material plating mating
- Nickel material - plating termination
- Crimp or compression termination style
- 16, 18, 20AWG wire size
- 13A current - maximum per contact
Technical Specifications
Product Range
ML-XT XRC 93641
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex ML-XT 93444 Series Receptacle Housing Connectors
Contact Plating
Nickel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000618