Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92315-1415
Order Code3862054
Product RangePicoflex 92315 Series
Technical Datasheet
36 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.410 |
10+ | €3.100 |
Price for:Each
Minimum: 1
Multiple: 1
€3.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-1415
Order Code3862054
Product RangePicoflex 92315 Series
Technical Datasheet
Connector to ConnectorPicoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
No. of Positions12Ways
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
Picoflex PF-50 IDT Receptacle to-Picoflex PF-50 IDT Receptacle
Cable Length - Imperial
5.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
No. of Positions
12Ways
Cable Length - Metric
150mm
Product Range
Picoflex 92315 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 92315-1415
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005715