Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No92315-0425
Order Code3032231
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754779654
Technical Datasheet
901 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
10+ | €0.899 |
50+ | €0.744 |
100+ | €0.708 |
500+ | €0.632 |
1000+ | €0.600 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No92315-0425
Order Code3032231
Product RangePicoflex 92315 Series
Also Known AsGTIN UPC EAN: 800754779654
Technical Datasheet
Connector Type APF50 Receptacle
Connector to ConnectorPF50 Receptacle to PF50 Receptacle
Connector Type BPF50 Receptacle
No. of Positions4Ways
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Connector Pitch1.27mm
Product RangePicoflex 92315 Series
Cable Assembly Type-
Cable Pitch0.635mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 92315-0425 is a 0.25m Ribbon Cable with Picoflex® PF-50 IDT to IDT connectors, 4 circuits, 28AWG wire size, phosphor bronze contacts with tin plating.
- Mates with Picoflex® PF-50 Header 90325, 90800, 90779, 90715 and 90814
Applications
Industrial
Technical Specifications
Connector Type A
PF50 Receptacle
Connector Type B
PF50 Receptacle
Cable Length - Imperial
9.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
SVHC
No SVHC (21-Jan-2025)
Connector to Connector
PF50 Receptacle to PF50 Receptacle
No. of Positions
4Ways
Cable Length - Metric
250mm
Product Range
Picoflex 92315 Series
Cable Pitch
0.635mm
Alternatives for 92315-0425
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002