Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90120-0763
Order Code9733310
Product RangeC-Grid III 90120
Also Known AsGTIN UPC EAN: 800753716599
Technical Datasheet
5,214 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.060 |
10+ | €0.876 |
50+ | €0.780 |
100+ | €0.741 |
500+ | €0.660 |
1000+ | €0.629 |
Price for:Each
Minimum: 1
Multiple: 1
€1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0763
Order Code9733310
Product RangeC-Grid III 90120
Also Known AsGTIN UPC EAN: 800753716599
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts3Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90120-0763 is a 3-way 1-row 2.54mm pitch vertical C-Grid III™ Header with gold-plated brass contacts. It mates with 90147 C-Grid® PC board connector and 90123 C-Grid III™ modular crimp housing. Headers will accept both discrete wire and ribbon cable connectors. The 90120 series header comes with black polyester resin and is ideal for signal and wire-to-board applications.
- Flexibility
- UL94V-0 flammability rating
- Maximum durability of 200 mating cycles
- Maximum current per contact is 3A
- Maximum voltage is 350VAC/DC
- Operating temperature range from -55 to 125°C
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
3Contacts
Product Range
C-Grid III 90120
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Alternatives for 90120-0763
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000717