Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90120-0762
Order Code2751456
Product RangeC-Grid III 90120
Also Known AsGTIN UPC EAN: 800753716520
Technical Datasheet
8,443 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.579 |
10+ | €0.474 |
50+ | €0.418 |
100+ | €0.362 |
500+ | €0.323 |
1000+ | €0.303 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0762
Order Code2751456
Product RangeC-Grid III 90120
Also Known AsGTIN UPC EAN: 800753716520
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 90120-0762 is a 2-way 1-row vertical C-Grid III™ Board-to-board Header with gold-plated brass contacts. The 90120 series PCB header comes with polyester resin and through hole termination. It mates with 90147 C-Grid® PC board connector, 90123 C-Grid III™ modular crimp housing. The header is suitable for signal and wire-to-board applications. C-Grid III is a highly-versatile 2.54mm interconnection system offering unique design features.
- Black colour
- UL94V-0 flammability rating
- Flexibility
- Interchangeability
- Maximum current per contact is 3A
- Maximum voltage is 350VAC/DC
- Maximum durability of 200 mating cycles
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
C-Grid III 90120
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Alternatives for 90120-0762
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000118