Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No90120-0761
Order Code1756963
Product RangeC-Grid III 90120
Also Known AsGTIN UPC EAN: 800753716803
Technical Datasheet
2,255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.657 |
10+ | €0.542 |
50+ | €0.447 |
100+ | €0.397 |
500+ | €0.346 |
1000+ | €0.320 |
Price for:Each
Minimum: 1
Multiple: 1
€0.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No90120-0761
Order Code1756963
Product RangeC-Grid III 90120
Also Known AsGTIN UPC EAN: 800753716803
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows1Rows
No. of Contacts1Contacts
Contact Termination TypeThrough Hole Straight
Product RangeC-Grid III 90120
Connector Shroud-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
C-Grid III 2.54mm Post and Receptacle Interconnection System offers complete design flexibility and modular components that provide the widest range of electronic packaging alternatives.
- Mates with 0.64mm (0.025") square pins
- Wire to board, board to board modular interconnect systems
- Meets glow wire requirements
- Interchangeable with Molex's QF-50 product family
- Fully compatible with the industry standard DIN41651
- Headers will accept both discrete wire and ribbon cable connectors
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
-
No. of Contacts
1Contacts
Product Range
C-Grid III 90120
Contact Material
Brass
Connector Type
-
Technical Docs (3)
Alternatives for 90120-0761
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000073