Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87933-2415
Order Code2913953
Product RangeSlim-Grid 87933
Also Known AsGTIN UPC EAN: 191128088343
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.100 |
10+ | €1.460 |
100+ | €1.440 |
250+ | €1.420 |
500+ | €1.390 |
1000+ | €1.370 |
Price for:Each
Minimum: 1
Multiple: 1
€2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87933-2415
Order Code2913953
Product RangeSlim-Grid 87933
Also Known AsGTIN UPC EAN: 191128088343
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts24Contacts
Contact Termination TypeSurface Mount Straight
Product RangeSlim-Grid 87933
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (23-Jan-2024)
Alternatives for 87933-2415
1 Product Found
Product Overview
Slim-Grid 1.27mm pitch Board-to-Board connectors are high-current density board-to-board interconnect solution. It offers complete design flexibility and higher current density per inch to support board-to-board and cable-to-board applications.
- Locking window and locking ramp
- Locating pegs
- Single-sided polarization slot
Applications
Automotive, Communications & Networking, Consumer Electronics, Smartphones
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1.27mm
No. of Contacts
24Contacts
Product Range
Slim-Grid 87933
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001011