Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No87832-1420
Order Code2102706
Product RangeMilli-Grid 87832 Series
Also Known AsGTIN UPC EAN: 822348231973
Technical Datasheet
26,853 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.670 |
10+ | €1.440 |
100+ | €0.963 |
250+ | €0.944 |
500+ | €0.924 |
1000+ | €0.905 |
Price for:Each
Minimum: 1
Multiple: 1
€1.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87832-1420
Order Code2102706
Product RangeMilli-Grid 87832 Series
Also Known AsGTIN UPC EAN: 822348231973
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeSurface Mount Straight
Product RangeMilli-Grid 87832 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
87832-1420 is an 87832 series, 14 circuit, dual row, 2mm pitch, shrouded Milli-Grid PCB header. It mates with 51110 Milli-Grid dual row receptacle housings, 78787 Milli-Grid vertical through hole PCB receptacles, 78788 Milli-Grid top entry surface mount PCB receptacles, 79107 Milli-Grid vertical through hole PCB receptacles, 79108 Milli-Grid vertical through hole PCB receptacles, 79109 Milli-Grid top/bottom entry surface mount PCB receptacles, 87568 Milli-Grid dual row cable-to-board receptacles.
- CSA LR19980, UL E29179 approved
- 2A maximum per contact current, 125VDC maximum voltage
- 14 circuit, 94V-0 flammability, 100 durability (mating cycles max)
- Phosphor bronze metal material, gold plating mating material and tin plating termination material
- Black nylon resin
- Lock to mating part
- 1.905µm plating min - termination, 0.381µm plating min - mating
- 2mm pitch - mating interface, 2mm pitch - termination interface
- Vertical orientation and SMD termination interface style
- Operating temperature range from -55°C to +105°C
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
Milli-Grid 87832 Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 87832-1420
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629