Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
450+ | €9.850 |
Price for:Each
Minimum: 450
Multiple: 450
€4,432.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No87782-3003
Order Code2612466
Product Range87782
Also Known AsGTIN UPC EAN: 883906426217
Technical Datasheet
Memory / Card TypeMini DIMM
Insert & Eject MechanismLatched
Connector TypeMINI DIMM Socket
No. of Contacts244Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range87782
SVHCNo SVHC (21-Jan-2025)
Product Overview
miniDIMM DDR2 socket designed to accept DDR-2 miniDIMM memory modules (MO-244 -244 pin). pin). The miniDIMM is especially useful in applications where multiple memory modules are required. Typical applications include 1U and 2U servers, blade servers, high-end computers, telecom switches and routers, networking, RAID storage and PCI/PCIe cards.
- Small pitch of 0.6mm permits maximum utilization of space available on the PCB
- Small form factor allows DIMM to fit into slim enclosures
- Vertical surface mount technology
- Solder tabs at both ends and centre of housing
- Robust dual latches provide excellent module retention and easy ejection of module
- Polarization Keys assure correct module orientation
Applications
Telecommunications
Technical Specifications
Memory / Card Type
Mini DIMM
Connector Type
MINI DIMM Socket
Contact Material
Copper Alloy
Product Range
87782
Insert & Eject Mechanism
Latched
No. of Contacts
244Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 87782-3003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635