Print Page
Packaging Options
5,321 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.470 |
10+ | €3.400 |
100+ | €2.800 |
250+ | €2.580 |
500+ | €2.540 |
1000+ | €2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No85305-0232
Order Code2396235
Product Range85305
Also Known AsGTIN UPC EAN: 800756378992
Technical Datasheet
Connector TypeSMP Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSurface Mount Vertical
Impedance50ohm
Coaxial Cable Types-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max40GHz
Connector MountingPCB Mount
Product Range85305
SVHCLead (27-Jun-2024)
Product Overview
The 85305-0232 is a Bulk SMP Plug with brass body, gold-plated brass contacts and PCB mounting. This 85305 series plug has peek or LCP insulation and surface mount vertical termination. The Molex's SMP subminiature connector offers excellent performance from DC to 40GHz. PCB mount, cable mount and in-series adapters provide an interconnect solution for board-to-board and blind mate applications while maintaining package density. Interface styles include smooth, limited detent and full detent to cover a wide range of applications.
- Delivers high density and excellent frequency performance
- Limited detent
- UL94V-0 flammability rating
Technical Specifications
Connector Type
SMP Coaxial
Coaxial Termination
Surface Mount Vertical
Coaxial Cable Types
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
40GHz
Product Range
85305
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361