Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No78172-0004
Order Code2502009
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 800756654683
Technical Datasheet
3,414 In Stock
4,810 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.110 |
10+ | €0.109 |
50+ | €0.108 |
100+ | €0.106 |
500+ | €0.105 |
1000+ | €0.104 |
Price for:Each
Minimum: 1
Multiple: 1
€0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No78172-0004
Order Code2502009
Product RangePico-EZmate 78172
Also Known AsGTIN UPC EAN: 800756654683
Technical Datasheet
Product RangePico-EZmate 78172
No. of Positions4Ways
Pitch Spacing1.2mm
For Use With781720410 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
- With side friction locks
Applications
Automotive, Consumer Electronics, Lighting
Technical Specifications
Product Range
Pico-EZmate 78172
No. of Positions
4Ways
For Use With
781720410 Crimp Terminal
Gender
Receptacle
Pitch Spacing
1.2mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 78172-0004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000014