Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No76044-5001
Order Code2612257
Product Range76044 Series
Also Known AsGTIN UPC EAN: 800756842882
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.980 |
5+ | €23.960 |
10+ | €23.930 |
25+ | €23.910 |
50+ | €23.880 |
100+ | €23.860 |
Price for:Each
Minimum: 1
Multiple: 1
€23.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No76044-5001
Order Code2612257
Product Range76044 Series
Also Known AsGTIN UPC EAN: 800756842882
Technical Datasheet
Connector TypeSFP+ Cage & Connector
No. of Contacts2 x 20 Contacts
Port Configuration2 x 1 (Stacked)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range76044 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Small Form-factor Pluggable Plus (SFP+) stacked 2-by-1 multi-port connector with 4 lightpipe ports.
- For use with 75951-0999 SFP dust plug
- EMI metal gasket
- Current rating is 0.5A
- Voltage rating is 120VAC (RMS)/DC )
Technical Specifications
Connector Type
SFP+ Cage & Connector
Port Configuration
2 x 1 (Stacked)
Light Pipes
With Light Pipe
Product Range
76044 Series
No. of Contacts
2 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Alternatives for 76044-5001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155