Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No74441-0017
Order Code3862615
Product Range74441 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No74441-0017
Order Code3862615
Product Range74441 Series
Technical Datasheet
No. of Contacts30Contacts
Connector TypeXFP
Contact Termination TypeSurface Mount
Product Range74441 Series
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCTo Be Advised
Product Overview
- 74441 series Z-axis pluggable 0.80mm pitch XFP host receptacle connector
- 30 circuits, 200 durability (mating cycles maximum), 2 rows
- Black colour, 94V-0 flammability
- High-performance alloy metal, gold plating mating, tin plating termination, thermoplastic resin
- Right angle orientation, surface mount
- 0.80mm mating and termination interface pitch
- 0.762µm mating, 2.540µm termination plating
- 0.5A maximum current per contact, 30VAC (RMS)/DC maximum voltage
- Operating temperature range from -40° to +85°C
- Mates with XFP modules
Technical Specifications
No. of Contacts
30Contacts
Connector Type
XFP
Product Range
74441 Series
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001