Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €8.800 |
Price for:Each
Minimum: 200
Multiple: 200
€1,760.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-5254
Order Code4305303
Product Range73230 Series
Connector to ConnectorBNC Plug to BNC Plug
Coaxial Cable TypeRG179
Impedance-
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket Colour-
Product Range73230 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Impedance
-
Cable Length - Metric
457.2mm
Product Range
73230 Series
Coaxial Cable Type
RG179
Cable Length - Imperial
18"
Jacket Colour
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1