Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.750 |
10+ | €1.420 |
50+ | €1.250 |
100+ | €1.080 |
500+ | €1.020 |
1000+ | €1.000 |
Product Information
Product Overview
The 70553-0108 is a 4-circuit 1-row 2.54mm pitch SL™ right angle header, with 3.05mm pocket, gold-plated phosphor bronze contacts, tin-plated PC tail and through hole termination. This 70553 series PCB header is made of high temperature thermoplastic, mates with SL™ crimp housing 70066 option N, 70066 option G, 70430 option G, 70400 option G, suitable for signal and wire-to-board applications. SL™ (Stackable Linear) products are capable of mating with select C-Grid® and KK® products.
- Positive-lock mating interface - Secures retention with receptacles in high-vibration environments
- Low-profile, stackable housing, header provides design flexibility
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 250V
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical, Industrial, Robotics, Medical
Technical Specifications
Wire-to-Board
1Rows
Through Hole Right Angle
Shrouded
Gold Plated Contacts
No SVHC (21-Jan-2025)
2.54mm
4Contacts
SL 70553
Phosphor Bronze
PCB Header
Alternatives for 70553-0108
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate