Print Page
1,480 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.280 |
10+ | €1.060 |
50+ | €0.953 |
100+ | €0.880 |
500+ | €0.805 |
1000+ | €0.761 |
Price for:Each
Minimum: 1
Multiple: 1
€1.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No70553-0106
Order Code2381182
Product RangeSL 70553
Also Known AsA-70553-0106, GTIN UPC EAN: 800753597457
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeSL 70553
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 70553-0106 is a 2-positiom 1-row SL™ right-angle fully shrouded PCB Header with gold-plated phosphor bronze contacts and a black high temperature thermoplastic insulator. It mates with the SL™ crimp housing 70066, 70430 and 70400. It is suitable for low-power and signal wire-to-board and wire-to-wire applications.
- UL94V-0 flammability
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
SL 70553
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 70553-0106
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179