Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price (ex VAT) |
---|---|
2496+ | €0.798 |
Price for:Each
Minimum: 2496
Multiple: 2496
€1,991.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No70545-0004
Order Code3221917
Product RangeSL 70545
Technical Datasheet
Connector SystemsSignal
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts5Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 70545
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Signal
No. of Rows
1Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
5Contacts
Product Range
SL 70545
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 70545-0004
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002544