Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No688014228.
Order Code2399092
Product RangePico-EZmate 68801 Series
Also Known As68801-4228, GTIN UPC EAN: 887191283029
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No688014228.
Order Code2399092
Product RangePico-EZmate 68801 Series
Also Known As68801-4228, GTIN UPC EAN: 887191283029
Technical Datasheet
Connector Type AWire to Board 4 Position Plug
Connector to ConnectorPico-Ezmate Plug to Free End
Connector Type BFree End
Cable Length - Imperial18"
Cable Length - Metric458mm
Jacket ColourBlack, Red
Product RangePico-EZmate 68801 Series
Product Overview
The 68801-4228 is a 457mm 2-circuit Pico-EZmate™-to-Pigtail Cable Assembly with 28AWG fused to 20AWG pigtails connection. It is made of copper alloy with gold over nickel plating mating and has nylon alloy resin.
- Single ended connector configuration
Applications
Industrial
Technical Specifications
Connector Type A
Wire to Board 4 Position Plug
Connector Type B
Free End
Cable Length - Metric
458mm
Product Range
Pico-EZmate 68801 Series
Connector to Connector
Pico-Ezmate Plug to Free End
Cable Length - Imperial
18"
Jacket Colour
Black, Red
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006786