Print Page
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.130 |
10+ | €1.660 |
100+ | €1.460 |
250+ | €1.330 |
500+ | €1.220 |
1000+ | €1.060 |
Price for:Each
Minimum: 1
Multiple: 1
€2.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No67643-2911
Order Code2381164
Product Range67643
Also Known AsGTIN UPC EAN: 822350071659
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range67643
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 67643-2911 is a 4-way through-hole USB type-A receptacle with shielded I/O and right-angle orientation. It is suitable for wire-to-board applications. It mates with USB type-A plug. It has 0.76µm gold-plated phosphor bronze contacts, tin-plated termination and high-temperature black nylon.
- Without upper flange for IR reflow process
- Maximum rated current is 1.5A
- Maximum voltage is 30V
- Operating temperature range from -40 to 85°C
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
67643
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Alternatives for 67643-2911
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814