Print Page
Product Overview
Hand crimp tool for 2mm pitch MicroBlade™ wire to wire crimp terminals.
- Small handle spread which make this style tool ideally suited for end users
- Ratchet with safety release
- Precision user-friendly terminal locator wire stop holds terminals in proper crimping position
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
207129
For Use With
Molex MicroBlade 50011 Series 30-24AWG Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001