Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No55560-0607
Order Code3107314
Product RangeSlimStack 55560 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | €2.630 |
9000+ | €2.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
€7,890.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No55560-0607
Order Code3107314
Product RangeSlimStack 55560 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeSlimStack 55560 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
55560-0607 55560 series 0.50mm pitch board-to-board SlimStack plug delivers design flexibility, with a wide range of circuit sizes and height variations as low as 1.50mm. It supports mobile industry processor interface (MIPI) D-PHY, MIPI M-PHY and HDMI 2.0 for all series. This supports display port 1.4 with 1.50mm mated connector height. Typical applications are automotive-car cameras, car LiDAR, ADAS application sensors, data / computing-desktop PCs, tablet PCs, servers, industrial-automation machines, cameras/sensors, test equipment.
- Surface mount, dual row, vertical orientation
- High-speed performance
- High operating temperature up to 105°C withstands harsh environments
- 1.5mm mated height, 6mm mated width, durability (minimum) is 30cycles
- 60 loaded circuits, LCP, UL94V-0 housing
- Voltage (maximum) is 50V, current (maximum) is 0.5A per circuit
- Contact resistance (maximum) is 40 to 70milliohms, dielectric withstanding voltage is 125V to 500VAC
- Insulation resistance (minimum) is 100Megohms
- Copper alloy contact, operating temperature range from -40 to +105˚C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
60Contacts
Contact Material
Brass
Product Range
SlimStack 55560 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05