Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53426-0410
Order Code2612316
Product RangeMini-Lock 53426
Also Known AsGTIN UPC EAN: 800754368742
Technical Datasheet
13,034 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.502 |
10+ | €0.416 |
50+ | €0.348 |
100+ | €0.290 |
500+ | €0.265 |
1000+ | €0.241 |
Price for:Each
Minimum: 1
Multiple: 1
€0.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53426-0410
Order Code2612316
Product RangeMini-Lock 53426
Also Known AsGTIN UPC EAN: 800754368742
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.5mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMini-Lock 53426
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
Mini-Lock Wire-to-Board/Wire-to-Wire Connector System features TPA (Terminal Position Assurance), positive-lock and glow wire capability option.
- Four point contact design for good electrical reliability
- High guide walls facilitate mating
- Thumb-latch locking for easy mating and unmating
- Fully shrouded headers
- Anti-fishhooking contact protect during assembly
Applications
Consumer Electronics, Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.5mm
No. of Contacts
4Contacts
Product Range
Mini-Lock 53426
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Alternatives for 53426-0410
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072